Part Details for PHE426MB6220JR06 by KEMET Corporation
Overview of PHE426MB6220JR06 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PHE426MB6220JR06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHE426MB6220JR06
|
Avnet Americas | Film Capacitor, 0.22 uF, 250 V, 630 V, ± 5%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: PHE426MB6220JR06) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.4494 / $0.5093 | Buy Now |
DISTI #
80-PHE426MB6220JR06
|
Mouser Electronics | Film Capacitors 630V 0.22uF 5% LS=15mm RoHS: Compliant | 1043 |
|
$0.3850 / $1.1400 | Buy Now |
DISTI #
PHE426MB6220JR06
|
Avnet Americas | Film Capacitor, 0.22 uF, 250 V, 630 V, ± 5%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: PHE426MB6220JR06) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.4494 / $0.5093 | Buy Now |
DISTI #
PHE426MB6220JR06
|
Avnet Americas | Film Capacitor, 0.22 uF, 250 V, 630 V, ± 5%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: PHE426MB6220JR06) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.4494 / $0.5093 | Buy Now |
DISTI #
PHE426MB6220JR06
|
Avnet Abacus | Film Capacitor, 0.22 uF, 250 V, 630 V, � 5%, Metallized PP, Radial Box - 2 Pin (Alt: PHE426MB6220JR06) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
F426BV224J630C
|
Avnet Asia | Film Capacitor, 0.22 uF, 250 V, 630 V, ± 5%, Metallized PP, Radial Box - 2 Pin (Alt: F426BV224J630C) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 37 Weeks, 0 Days | 0 |
|
$0.5361 / $0.6041 | Buy Now |
|
Perfect Parts Corporation | 270 |
|
RFQ |
Part Details for PHE426MB6220JR06
PHE426MB6220JR06 CAD Models
PHE426MB6220JR06 Part Data Attributes
|
PHE426MB6220JR06
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE426MB6220JR06
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.22uF, Through Hole Mount, 7137, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 7137 | |
Surface Mount | NO | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9.5 mm |