Part Details for PHE450MB5220JR06 by KEMET Corporation
Overview of PHE450MB5220JR06 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PHE450MB5220JR06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-PHE450MB5220JR06-ND
|
DigiKey | CAP FILM 0.022UF 5% 630VDC RAD Min Qty: 1 Lead time: 23 Weeks Container: Box |
22248 In Stock |
|
$0.3561 / $0.7700 | Buy Now |
DISTI #
80-PHE450MB5220JR06
|
Mouser Electronics | Film Capacitors 630V 0.022uF 5% LS=15mm RoHS: Compliant | 3967 |
|
$0.3560 / $0.7700 | Buy Now |
DISTI #
70415620
|
RS | PHE450 22nF Polypropylene Film Capacitor 400 V ac, 630 V dc +/-5% | KEMET PHE450MB5220JR06 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5140 / $0.6050 | RFQ |
DISTI #
KEMET PHE450MB5220JR06
|
PEI Genesis | Film Capacitor | 0 |
|
Buy Now | |
DISTI #
PHE450MB5220JR06
|
Avnet Abacus | Film Capacitor, 0.022 uF, 400 V, 630 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: PHE450MB5220JR06) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHE450MB5220JR06
PHE450MB5220JR06 CAD Models
PHE450MB5220JR06 Part Data Attributes:
|
PHE450MB5220JR06
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450MB5220JR06
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |