Part Details for PHE450MK5100JR05 by KEMET Corporation
Overview of PHE450MK5100JR05 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE450MK5100JR05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-7723-ND
|
DigiKey | CAP FILM 10000PF 5% 630VDC RAD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
2998 In Stock |
|
$0.2402 / $0.8200 | Buy Now |
DISTI #
PHE450MK5100JR05
|
Avnet Americas | Film Capacitor, 0.01 uF, 300 V, 630 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin - Bulk (Alt: PHE450MK5100JR05) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2549 / $0.2888 | Buy Now |
DISTI #
80-PHE450MK5100JR05
|
Mouser Electronics | Film Capacitors 630V 0.010uF 5% LS=7.5mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V36:1790_22559337
|
Arrow Electronics | Cap Film 0.01uF 630V PP 5% (10 X 5 X 11mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Date Code: 2146 | Americas - 1 |
|
$0.2227 / $0.7355 | Buy Now |
DISTI #
PHE450MK5100JR05
|
TTI | Film Capacitors 630V 0.010uF 5% LS=7.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.2330 | Buy Now |
DISTI #
PHE450MK5100JR05
|
Avnet Americas | Film Capacitor, 0.01 uF, 300 V, 630 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin - Bulk (Alt: PHE450MK5100JR05) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2549 / $0.2888 | Buy Now |
DISTI #
PHE450MK5100JR05
|
Avnet Abacus | Film Capacitor, 0.01 uF, 300 V, 630 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: PHE450MK5100JR05) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHE450MK5100JR05
PHE450MK5100JR05 CAD Models
PHE450MK5100JR05 Part Data Attributes:
|
PHE450MK5100JR05
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450MK5100JR05
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 3920, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3920 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for PHE450MK5100JR05
This table gives cross-reference parts and alternative options found for PHE450MK5100JR05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450MK5100JR05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F426KK103J630C | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450MK5100JR05 vs F426KK103J630C |