Part Details for PHE450PA4100JR05 by KEMET Corporation
Overview of PHE450PA4100JR05 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE450PA4100JR05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH1807
|
Newark | Cap 0.001Uf 1000Vdc/600Vac Plyp 5% 13 X 4 X 9Mm Rdl 10Mm Rohs Compliant: Yes |Kemet PHE450PA4100JR05 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 434 |
|
$0.2360 / $0.2760 | Buy Now |
DISTI #
399-PHE450PA4100JR05-ND
|
DigiKey | CAP FILM 1000PF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Box |
5473 In Stock |
|
$0.1965 / $0.5300 | Buy Now |
DISTI #
F450AG102J1K0C
|
Avnet Americas | Film Capacitor, 1000 pF, 600 V, 1000 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin - Bulk (Alt: F450AG102J1K0C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 434 |
|
$0.2358 / $0.2751 | Buy Now |
DISTI #
80-PHE450PA4100JR05
|
Mouser Electronics | Film Capacitors 1000V 1000pF 5% LS=10mm RoHS: Compliant | 2067 |
|
$0.1960 / $0.5300 | Buy Now |
DISTI #
PHE450PA4100JR05
|
TTI | Film Capacitors 1000V 1000pF 5% LS=10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.2250 | Buy Now |
DISTI #
F450AG102J1K0C
|
Avnet Americas | Film Capacitor, 1000 pF, 600 V, 1000 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin - Bulk (Alt: F450AG102J1K0C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 434 |
|
$0.2358 / $0.2751 | Buy Now |
DISTI #
KEMET PHE450PA4100JR05
|
PEI Genesis | Film Capacitor | 0 |
|
Buy Now |
Part Details for PHE450PA4100JR05
PHE450PA4100JR05 CAD Models
PHE450PA4100JR05 Part Data Attributes:
|
PHE450PA4100JR05
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450PA4100JR05
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 375 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for PHE450PA4100JR05
This table gives cross-reference parts and alternative options found for PHE450PA4100JR05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450PA4100JR05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1O111003C00JI00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | PHE450PA4100JR05 vs MKP1O111003C00JI00 |
MKP1O111003C00JH00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | PHE450PA4100JR05 vs MKP1O111003C00JH00 |
MKP1O111003C00JJ00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | PHE450PA4100JR05 vs MKP1O111003C00JJ00 |
MKP1O111003C00JB00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | PHE450PA4100JR05 vs MKP1O111003C00JB00 |
MKP1O111003C00JD00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | PHE450PA4100JR05 vs MKP1O111003C00JD00 |