-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-PHE450PD6100JR06L2-ND
|
DigiKey | CAP FILM 0.1UF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Tray |
229 In Stock |
|
$1.1650 / $3.0500 | Buy Now |
DISTI #
PHE450PD6100JR06L2
|
Avnet Americas | Film Capacitor, 0.1 uF, 600 V, 1000 V, ± 5%, Metallized PP, Radial Box - 2 Pin - Trays (Alt: PHE450PD6100JR06L2) RoHS: Compliant Min Qty: 616 Package Multiple: 308 Lead time: 33 Weeks, 0 Days Container: Tray | 0 |
|
$1.3310 / $1.5528 | Buy Now |
DISTI #
80-PHE450PD6100JR6L2
|
Mouser Electronics | Film Capacitors 1000V 0.10uF 5% LS=22.5mm RoHS: Compliant | 574 |
|
$1.1600 / $3.0500 | Buy Now |
DISTI #
PHE450PD6100JR06L2
|
TTI | Film Capacitors 1000V 0.10uF 5% LS=22.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 616 Package Multiple: 308 Container: Tray | Americas - 0 |
|
$1.1300 / $1.4300 | Buy Now |
DISTI #
PHE450PD6100JR06L2
|
Avnet Americas | Film Capacitor, 0.1 uF, 600 V, 1000 V, ± 5%, Metallized PP, Radial Box - 2 Pin - Trays (Alt: PHE450PD6100JR06L2) RoHS: Compliant Min Qty: 616 Package Multiple: 308 Lead time: 33 Weeks, 0 Days Container: Tray | 0 |
|
$1.3310 / $1.5528 | Buy Now |
DISTI #
PHE450PD6100JR06L2
|
Avnet Abacus | Film Capacitor, 0.1 uF, 600 V, 1000 V, � 5%, Metallized PP, Radial Box - 2 Pin (Alt: PHE450PD6100JR06L2) RoHS: Compliant Min Qty: 616 Package Multiple: 308 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE450PD6100JR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450PD6100JR06L2
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | STANDARD: IEC-60384-17 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for PHE450PD6100JR06L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450PD6100JR06L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75QI3100CK0-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450PD6100JR06L2 vs R75QI3100CK0-J |
R75QI3100JM0-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450PD6100JR06L2 vs R75QI3100JM0-J |
R75QN3100JM0-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450PD6100JR06L2 vs R75QN3100JM0-J |
R75QI3100DQ0-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450PD6100JR06L2 vs R75QI3100DQ0-J |
R75QI3100500-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450PD6100JR06L2 vs R75QI3100500-J |
R75QI3100400-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450PD6100JR06L2 vs R75QI3100400-J |
R75QN3100CK0-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450PD6100JR06L2 vs R75QN3100CK0-J |
R75QN3100400-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450PD6100JR06L2 vs R75QN3100400-J |
R75QN3100500-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450PD6100JR06L2 vs R75QN3100500-J |
R75QN3100GY0-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450PD6100JR06L2 vs R75QN3100GY0-J |