-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC7932
|
Newark | 1 F 10C 5%v |Kemet PHE450PF7100JF16R06L2 Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 / $4.9200 | Buy Now |
DISTI #
399-PHE450PF7100JF16R06L2-ND
|
DigiKey | CAP FILM 1UF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Box |
570 In Stock |
|
$4.2783 / $7.5500 | Buy Now |
DISTI #
80-PHE450PF7100JF16
|
Mouser Electronics | Film Capacitors 1000V 1uF 5% LS=27.5mm RoHS: Compliant | 1087 |
|
$4.2700 / $7.5500 | Buy Now |
DISTI #
F450FV105J1K0C
|
TTI | Film Capacitors 1?F 10C 5%V RoHS: Compliant pbFree: Pb-Free Min Qty: 324 Package Multiple: 108 Container: Bulk | Americas - 0 |
|
$4.1500 / $4.3200 | Buy Now |
DISTI #
PHE450PF7100JF16R06L
|
TTI | Film Capacitors 1UF 1000V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 324 Package Multiple: 108 Container: Bulk | Americas - 0 |
|
$4.7300 / $4.8300 | Buy Now |
DISTI #
PHE450PF7100JFX
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE450PF7100JF16R06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450PF7100JF16R06L2
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 30 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 21 mm |