Part Details for PHE450PK4470JR05 by KEMET Corporation
Overview of PHE450PK4470JR05 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PHE450PK4470JR05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH1810
|
Newark | Cap Film 4700Pf 1000V 5% 10 X 11 X 5 Ls 7.2Mm Rohs Compliant: Yes |Kemet PHE450PK4470JR05 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$0.2500 / $0.2750 | Buy Now |
DISTI #
399-PHE450PK4470JR05-ND
|
DigiKey | CAP FILM 4700PF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bag |
1528 In Stock |
|
$0.2357 / $0.8000 | Buy Now |
DISTI #
F450KK472J1K0C
|
Avnet Americas | Film Capacitor, 4700 pF, 600 V, 1000 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin - Bulk (Alt: F450KK472J1K0C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 13 |
|
$0.2500 / $0.2917 | Buy Now |
DISTI #
80-PHE450PK4470JR05
|
Mouser Electronics | Film Capacitors 1000V 4700pF 5% LS=7.5mm RoHS: Compliant | 6583 |
|
$0.2180 / $0.8000 | Buy Now |
DISTI #
F450KK472J1K0C
|
Avnet Americas | Film Capacitor, 4700 pF, 600 V, 1000 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin - Bulk (Alt: F450KK472J1K0C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 13 |
|
$0.2500 / $0.2917 | Buy Now |
DISTI #
PHE450PK4470JR05
|
Avnet Abacus | Film Capacitor, 4700 pF, 600 V, 1000 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: PHE450PK4470JR05) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHE450PK4470JR05
PHE450PK4470JR05 CAD Models
PHE450PK4470JR05 Part Data Attributes:
|
PHE450PK4470JR05
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450PK4470JR05
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 3920, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3920 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 375 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |