Part Details for PHE450PK4820JR05 by KEMET Corporation
Overview of PHE450PK4820JR05 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PHE450PK4820JR05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-PHE450PK4820JR05-ND
|
DigiKey | Film Capacitors PHE450/F450, Fil Min Qty: 300 Container: Bulk MARKETPLACE PRODUCT |
7966 In Stock |
|
$0.2540 / $0.2740 | Buy Now |
DISTI #
80-PHE450PK4820JR05
|
Mouser Electronics | Film Capacitors 1000V 8200pF 5% LS=7.5mm RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com |
7966 Partner Stock |
|
$0.2418 / $0.2608 | Buy Now | |
DISTI #
KEMET PHE450PK4820JR05
|
PEI Genesis | Film Capacitor | 7966 |
|
Buy Now |
Part Details for PHE450PK4820JR05
PHE450PK4820JR05 CAD Models
PHE450PK4820JR05 Part Data Attributes:
|
PHE450PK4820JR05
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450PK4820JR05
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 3920, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3920 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 375 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |