Part Details for PHE450SD6120JR06L2 by KEMET Corporation
Overview of PHE450SD6120JR06L2 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE450SD6120JR06L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-PHE450SD6120JR06L2-ND
|
DigiKey | CAP FILM 0.12UF 5% 2KVDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bag |
145 In Stock |
|
$1.9083 / $3.8200 | Buy Now |
DISTI #
PHE450SD6120JR06L2
|
Avnet Americas | Film Capacitor, 0.12 uF, 700 V, 2000 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin - Trays (Alt: PHE450SD6120JR06L2) RoHS: Compliant Min Qty: 704 Package Multiple: 176 Lead time: 33 Weeks, 0 Days Container: Tray | 0 |
|
$2.2673 / $2.6451 | Buy Now |
DISTI #
80-PHE450SD6120JR6L2
|
Mouser Electronics | Film Capacitors 2000V 0.12uF 5% LS=22.5mm RoHS: Compliant | 698 |
|
$1.9400 / $3.8200 | Buy Now |
DISTI #
PHE450SD6120JR06L2
|
TTI | Film Capacitors 2000V 0.12uF 5% LS=22.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 704 Package Multiple: 176 Container: Tray | Americas - 0 |
|
$1.8900 / $2.0500 | Buy Now |
DISTI #
PHE450SD6120JR06L2
|
Avnet Americas | Film Capacitor, 0.12 uF, 700 V, 2000 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin - Trays (Alt: PHE450SD6120JR06L2) RoHS: Compliant Min Qty: 704 Package Multiple: 176 Lead time: 33 Weeks, 0 Days Container: Tray | 0 |
|
$2.2673 / $2.6451 | Buy Now |
DISTI #
KEMET PHE450SD6120JR06L2
|
PEI Genesis | Film Capacitor | 0 |
|
Buy Now | |
DISTI #
PHE450SD6120JR06L2
|
Avnet Asia | Film Capacitor, 0.12 uF, 700 V, 2000 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: PHE450SD6120JR06L2) RoHS: Compliant Min Qty: 704 Package Multiple: 176 Lead time: 141 Weeks, 3 Days | 0 |
|
$1.3793 / $1.5541 | Buy Now |