Part Details for PHE820EB5470MR17 by KEMET Corporation
Overview of PHE820EB5470MR17 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE820EB5470MR17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHE820EB5470MR17
|
TTI | Safety Capacitors 300V 0.047uF 20% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 600 Container: Bulk | Americas - 0 |
|
$0.3430 | Buy Now |
Part Details for PHE820EB5470MR17
PHE820EB5470MR17 CAD Models
PHE820EB5470MR17 Part Data Attributes:
|
PHE820EB5470MR17
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE820EB5470MR17
KEMET Corporation
Film Capacitor, Polyester, 760V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7126, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7126 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12.5 mm | |
Length | 18 mm | |
Manufacturer Series | PHE820E | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 760 V | |
Reference Standard | IEC60384-14 | |
Series | PHE820E | |
Size Code | 7126 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |