Part Details for PHE840MA6100JA04R035 by KEMET Corporation
Overview of PHE840MA6100JA04R035 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE840MA6100JA04R035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8136
|
Newark | 100Nf2 80Vav |Kemet PHE840MA6100JA04R035 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3090 / $0.3830 | Buy Now |
DISTI #
80-PHE840MA6100JA4
|
Mouser Electronics | Safety Capacitors 280 VAC 0.10uF 5% $ RoHS: Compliant | 0 |
|
$0.3270 / $0.9700 | Order Now |