-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH1818
|
Newark | Cap 0.1Uf 760Vdc/275Vac Plyp 20% 18 X 5.5 X 12.5Mm Rdl 15Mm Rohs Compliant: Yes |Kemet PHE840MB6100MB05R17 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 314 |
|
$0.3010 | Buy Now |
DISTI #
61M2379
|
Newark | Capacitor Polypropylene Pp Film 0.1Uf, 280V, 20%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Voltage Rating X:275Vac Rohs Compliant: Yes |Kemet PHE840MB6100MB05R17 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$0.3010 / $0.6550 | Buy Now |
DISTI #
01N8015
|
Newark | Cap, 0.1Μf, 20%, Pp, Radial, Capacitance:0.1Μf, Suppression Class:X2, Product Range:Phe840M Series, Voltage Rating X:275V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Kemet PHE840MB6100MB05R17 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$0.3010 / $0.5120 | Buy Now |
DISTI #
399-5426-ND
|
DigiKey | CAP FILM 0.1UF 20% 760VDC RADIAL Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
8927 In Stock |
|
$0.2894 / $0.9000 | Buy Now |
DISTI #
80-PHE840MB6100MB05R
|
Mouser Electronics | Safety Capacitors 280 VAC 0.1uF 20% $ RoHS: Compliant | 6274 |
|
$0.2750 / $0.6800 | Buy Now |
|
Onlinecomponents.com | Cap Film Suppression X2 0.1uF 760VDC/275VAC PP 20% (18 X 5.5 X 12.5mm) Radial 15mm 105°C Bulk |
694 Partner Stock |
|
$0.3856 / $0.4701 | Buy Now |
DISTI #
PHE840MB6100MB05R17
|
TTI | Safety Capacitors 280 VAC 0.1uF 20% $ RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Bulk |
Americas - 78400 In Stock |
|
$0.2750 / $0.3090 | Buy Now |
DISTI #
PHE840MB6100MB05R1
|
TME | Capacitor: polypropylene, X2, 100nF, 5.5x12.5x18mm, THT, ±20%, 15mm Min Qty: 1 | 512 |
|
$0.2940 / $0.6780 | Buy Now |
DISTI #
PHE840MB6100MB
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
KFO11200
|
Rutronik | FF 100nF 275Vac 20% X2 P15 MKP RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk |
Stock DE - 2400 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2501 / $0.2804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE840MB6100MB05R17
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE840MB6100MB05R17
KEMET Corporation
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Factory Lead Time | 43 Weeks, 4 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 760 V | |
Reference Standard | CUL; ENEC; UL | |
Size Code | 7122 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for PHE840MB6100MB05R17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE840MB6100MB05R17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE840MB6100MB05R17T0 | Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE840MB6100MB05R17 vs PHE840MB6100MB05R17T0 |