Part Details for PHE840MB6150MB10R17 by KEMET Corporation
Overview of PHE840MB6150MB10R17 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE840MB6150MB10R17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-19846-ND
|
DigiKey | CAP FILM 0.15UF 20% 760VDC RAD Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
2407 In Stock |
|
$0.2777 / $0.6700 | Buy Now |
DISTI #
PHE840MB6150MB10R1
|
Avnet Americas | Cap Film 0.15uF 760V PP 20% (18 X 6.5 X 12.5mm) Radial 15mm 105°C Bulk - Bulk (Alt: PHE840MB6150MB10R1) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3333 / $0.3777 | Buy Now |
DISTI #
80-PHE840MB6150MB10R
|
Mouser Electronics | Safety Capacitors 280 VAC 0.15uF 20% $ RoHS: Compliant | 613 |
|
$0.3080 / $0.9300 | Buy Now |
|
Onlinecomponents.com | Cap Film Suppression X2 0.15uF 760VDC/275VAC PP 20%( 18 X 6.5 X 12.5mm) Radial 15mm 105°C Bulk |
1700 Partner Stock |
|
$0.4003 / $0.5810 | Buy Now |
DISTI #
PHE840MB6150MB10R17
|
TTI | Safety Capacitors 280 VAC 0.15uF 20% $ RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 600 Container: Bulk | Americas - 0 |
|
$0.2780 | Buy Now |
DISTI #
PHE840MB6150MB10R1
|
Avnet Americas | Cap Film 0.15uF 760V PP 20% (18 X 6.5 X 12.5mm) Radial 15mm 105°C Bulk - Bulk (Alt: PHE840MB6150MB10R1) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3333 / $0.3777 | Buy Now |
DISTI #
PHE840MB6150MB1
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for PHE840MB6150MB10R17
PHE840MB6150MB10R17 CAD Models
PHE840MB6150MB10R17 Part Data Attributes:
|
PHE840MB6150MB10R17
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE840MB6150MB10R17
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 7126, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7126 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 760 V | |
Reference Standard | ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
Alternate Parts for PHE840MB6150MB10R17
This table gives cross-reference parts and alternative options found for PHE840MB6150MB10R17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE840MB6150MB10R17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F840BJ154M275A | Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MB6150MB10R17 vs F840BJ154M275A |
PHE840EB6150MB10R17 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 7126, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | PHE840MB6150MB10R17 vs PHE840EB6150MB10R17 |
F840BJ154M300A | Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MB6150MB10R17 vs F840BJ154M300A |