Part Details for PHE841EB5470MR17 by KEMET Corporation
Overview of PHE841EB5470MR17 by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE841EB5470MR17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH1825
|
Newark | 47Nf33 20%v Rohs Compliant: Yes |Kemet PHE841EB5470MR17 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.2680 | Buy Now |
DISTI #
2266-PHE841EB5470MR17-ND
|
DigiKey | Film Capacitor, Polypropylene, 2 Min Qty: 150 Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$0.6100 | Buy Now |
DISTI #
F841BL473M330A
|
Avnet Americas | Safety Capacitor, 0.047 uF, 330 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F841BL473M330A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.2679 | Buy Now |
DISTI #
80-PHE841EB5470MR17
|
Mouser Electronics | Safety Capacitors 330V 0.047uF 20% LS=15mm RoHS: Compliant | 0 |
|
$0.3290 / $0.7600 | Order Now |
|
Onlinecomponents.com |
500 Partner Stock |
|
$0.4051 / $0.5823 | Buy Now | |
DISTI #
65686255
|
Verical | Cap Film Suppression X1 0.047uF 1000VDC/330VAC PP 20% (18 X 7.5 X 14.5mm) Radial 15mm 100°C Bulk RoHS: Compliant Min Qty: 110 Package Multiple: 1 | Americas - 500 |
|
$0.5700 | Buy Now |
DISTI #
PHE841EB5470MR1
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
PHE841EB5470MR17
|
Avnet Abacus | Safety Capacitor, 0.047 uF, 330 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: PHE841EB5470MR17) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | 8000 |
|
RFQ |
Part Details for PHE841EB5470MR17
PHE841EB5470MR17 CAD Models
PHE841EB5470MR17 Part Data Attributes:
|
PHE841EB5470MR17
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE841EB5470MR17
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7130, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7130 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 330 V | |
Size Code | 7130 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |