-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4989
|
Newark | Cap, 1Μf, 20%, Pp, Radial, Capacitance:1Μf, Suppression Class:X1, Product Range:Phe844 Series, Voltage Rating X:480V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Kemet PHE844RR7100MR06L2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $7.0000 | Buy Now |
DISTI #
40P3809
|
Newark | 1Μf 44 20%v |Kemet PHE844RR7100MR06L2 Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 / $4.4100 | Buy Now |
DISTI #
23AC8142
|
Newark | 1 F 44 20%v Rohs Compliant: Yes |Kemet PHE844RR7100MR06L2 Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 / $4.4100 | Buy Now |
DISTI #
399-11791-ND
|
DigiKey | CAP FILM 1UF 20% 1KVDC RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Tray |
971 In Stock |
|
$3.5016 / $6.8700 | Buy Now |
DISTI #
F844RH105M440C
|
Avnet Americas | Safety Capacitor, 1 uF, 440 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Boxed Product (Development Kits) (Alt: F844RH105M440C) RoHS: Compliant Min Qty: 119 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Box | 810 |
|
$3.7113 / $4.4536 | Buy Now |
DISTI #
80-PHE844RR7100MR6L2
|
Mouser Electronics | Safety Capacitors 1 uF 20% 440 / 480 VAC RoHS: Compliant | 0 |
|
$3.7600 / $6.2400 | Order Now |
DISTI #
V99:2348_17725334
|
Arrow Electronics | Cap Film Suppression X1 1uF 1000VDC/440VAC PP 20% (41 X 15 X 26mm) Radial 37.5mm 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 1832 | Americas - 1 |
|
$0.2004 / $0.7926 | Buy Now |
|
Onlinecomponents.com |
23 Partner Stock |
|
$3.9000 / $5.2800 | Buy Now | |
DISTI #
65689939
|
Verical | Cap Film Suppression X1 1uF 1000VDC/440VAC PP 20% (41 X 15 X 26mm) Radial 37.5mm 105°C Bulk RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 23 |
|
$5.2100 | Buy Now |
DISTI #
PHE844RR7100MR06L2
|
TTI | Safety Capacitors 1 uF 20% 440 / 480 VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 119 Package Multiple: 119 Container: Box |
Americas - 1666 In Stock |
|
$3.5000 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE844RR7100MR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE844RR7100MR06L2
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 26 mm | |
Length | 41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 15 mm |