-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4991
|
Newark | Cap, 0.33Μf, 20%, Pp, Radial, Capacitance:0.33Μf, Suppression Class:X1, Product Range:Phe845 Series, Voltage Rating X:760V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Kemet PHE845VF6330MR06L2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 803 |
|
$2.8300 / $5.3100 | Buy Now |
DISTI #
399-10102-ND
|
DigiKey | CAP FILM 0.33UF 20% 1.5KVDC RAD Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
1353 In Stock |
|
$2.6582 / $5.1100 | Buy Now |
DISTI #
F845FS334M760C
|
Avnet Americas | Safety Capacitor, 0.33 uF, 760 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: F845FS334M760C) RoHS: Compliant Min Qty: 468 Package Multiple: 117 Lead time: 33 Weeks, 0 Days Container: Tray | 0 |
|
$3.0368 / $3.6441 | Buy Now |
DISTI #
80-PHE845VF6330MR6L2
|
Mouser Electronics | Safety Capacitors 760V 0.33uF 20% LS=27.5mm RoHS: Compliant | 1483 |
|
$2.6000 / $5.1100 | Buy Now |
DISTI #
PHE845VF6330MR06L2
|
TTI | Safety Capacitors 760V 0.33uF 20% LS=27.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 468 Package Multiple: 117 Container: Tray | Americas - 0 |
|
$2.6200 / $2.9700 | Buy Now |
DISTI #
F845FS334M760C
|
Avnet Americas | Safety Capacitor, 0.33 uF, 760 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: F845FS334M760C) RoHS: Compliant Min Qty: 468 Package Multiple: 117 Lead time: 33 Weeks, 0 Days Container: Tray | 0 |
|
$3.0368 / $3.6441 | Buy Now |
DISTI #
PHE845VF6330MR06L2
|
TME | Capacitor: polypropylene, X1, PHE845, 330nF, 31.5x19x29mm, THT Min Qty: 1 | 83 |
|
$2.3200 / $4.8000 | Buy Now |
DISTI #
F845FS334M760C
|
Avnet Americas | Safety Capacitor, 0.33 uF, 760 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: F845FS334M760C) RoHS: Compliant Min Qty: 468 Package Multiple: 117 Lead time: 33 Weeks, 0 Days Container: Tray | 0 |
|
$3.0368 / $3.6441 | Buy Now |
DISTI #
KEMET PHE845VF6330MR06L2
|
PEI Genesis | Film Capacitor | 0 |
|
Buy Now | |
DISTI #
PHE845VF6330MR0
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE845VF6330MR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE845VF6330MR06L2
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | PIZZA PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 19 mm |