Part Details for PHE850EA4220MA01R17 (ALTERNATE: F850AG222M300A) by KEMET Corporation
Overview of PHE850EA4220MA01R17 (ALTERNATE: F850AG222M300A) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE850EA4220MA01R17 (ALTERNATE: F850AG222M300A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70096374
|
RS | Capacitor, PP Metallized, Cap 2200 pF, Tol 20%,Vol-Rtg 300/480 VAC, Radial, Class Y2 | KEMET PHE850EA4220MA01R17 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 967 |
|
$0.3390 / $0.4840 | Buy Now |