Part Details for PHE850EA4220MA01R17T0 by KEMET Corporation
Overview of PHE850EA4220MA01R17T0 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE850EA4220MA01R17T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8265
|
Newark | 2N2F30Vacv |Kemet PHE850EA4220MA01R17T0 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.2380 | Buy Now |
DISTI #
80-PHE850EA4220MA1
|
Mouser Electronics | Safety Capacitors 300V 2200pF 20% LS=10mm RoHS: Compliant | 2192 |
|
$0.2180 / $0.6600 | Buy Now |
DISTI #
F850AG222M300L
|
TTI | Film Capacitors 2N2F 3 ?20%V RoHS: Compliant pbFree: Pb-Free Min Qty: 2700 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$0.1620 / $0.1790 | Buy Now |
DISTI #
SMC-PHE850EA4220MA01R17T0
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 225000 |
|
RFQ | |
DISTI #
PHE850EA4220MA01R17T0
|
Avnet Abacus | Safety Capacitor, 2200 pF, 300 VAC, � 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: PHE850EA4220MA01R17T0) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 33 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |