-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7137, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3417
|
Newark | Cap, 0.047Μf, 20%, Pp, Radial, Capacitance:47000Pf, Suppression Class:Y2, Product Range:Phe850 Series, Voltage Rating X:-, Voltage Rating Y:300V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Kemet PHE850EB5470MB14R17 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4340 / $0.8920 | Buy Now |
DISTI #
399-5421-ND
|
DigiKey | CAP FILM 0.047UF 1.25KVDC RAD Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
12065 In Stock |
|
$0.4065 / $1.1400 | Buy Now |
DISTI #
F850BV473M300A
|
Avnet Americas | Safety Capacitor, 0.047 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F850BV473M300A) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 300 |
|
$0.3294 / $0.3533 | Buy Now |
DISTI #
80-PHE850EB5470MB14
|
Mouser Electronics | Safety Capacitors 300V 0.047uF 20% LS=15mm RoHS: Compliant | 431 |
|
$0.4060 / $1.0700 | Buy Now |
DISTI #
70395754
|
RS | PHE850 47nF Polypropylene Film Capacitor 1250 V dc, 300 V ac +/-20% | KEMET PHE850EB5470MB14R17 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3720 / $0.6800 | RFQ |
|
Onlinecomponents.com | Cap Film Suppression Y2 0.047uF 1250VDC/300VAC PP 20% (18 X 9.5 X 17.5mm) Radial 15mm 110°C Bulk RoHS: Compliant |
201 Partner Stock |
|
$0.4777 / $0.6456 | Buy Now |
DISTI #
PHE850EB5470MB14R17
|
TTI | Safety Capacitors 300V 0.047uF 20% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 15300 In Stock |
|
$0.4020 / $0.5970 | Buy Now |
DISTI #
PHE850EB5470MB14R1
|
TME | Capacitor: polypropylene, Y2, 47nF, 9.5x17.5x18mm, THT, ±20%, 15mm Min Qty: 300 | 0 |
|
$0.4370 | RFQ |
DISTI #
SMC-PHE850EB5470MB14R17
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 12900 |
|
RFQ | |
DISTI #
PHE850EB5470MB14R17
|
Avnet Abacus | Safety Capacitor, 0.047 uF, 300 VAC, � 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: PHE850EB5470MB14R17) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE850EB5470MB14R17
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE850EB5470MB14R17
KEMET Corporation
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7137, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 300, SAFETY CLASS Y2 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Size Code | 7137 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9.5 mm |