Part Details for PHF-140-03-L-S by Samtec Inc
Overview of PHF-140-03-L-S by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHF-140-03-L-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PHF-140-03-L-S-ND
|
DigiKey | .100" SOCKET STRIP, PRESS-FIT Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.1300 | Buy Now |
DISTI #
PHF-140-03-L-S
|
Avnet Americas | Conn Board Stacker RCP 40 POS 2.54mm Press-Fit ST Through Hole - Rail/Tube (Alt: PHF-140-03-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.2300 / $9.4000 | Buy Now |
DISTI #
200-PHF14003LS
|
Mouser Electronics | Headers & Wire Housings .100" Socket Strip, Press-Fit RoHS: Compliant | 0 |
|
$3.4300 / $9.4000 | Order Now |
|
Onlinecomponents.com | .100" Socket Strip, Press-Fit RoHS: Compliant | 0 |
|
$3.4300 / $9.4000 | Buy Now |
DISTI #
PHF-140-03-L-S
|
Avnet Americas | Conn Board Stacker RCP 40 POS 2.54mm Press-Fit ST Through Hole - Rail/Tube (Alt: PHF-140-03-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.2300 / $9.4000 | Buy Now |
DISTI #
000000000004004621
|
Sager | Headers & Wire Housings .100 Socket Strip, Press-Fit Min Qty: 1 | 0 |
|
$5.6700 / $9.4000 | Buy Now |
|
Master Electronics | .100" Socket Strip, Press-Fit RoHS: Compliant | 0 |
|
$3.4300 / $9.4000 | Buy Now |
DISTI #
5cd90ff4cd7c1c4c3866c614
|
Samtec | .100" Socket Strip, Press-Fit RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$3.4300 / $9.4000 | Buy Now |
Part Details for PHF-140-03-L-S
PHF-140-03-L-S CAD Models
PHF-140-03-L-S Part Data Attributes:
|
PHF-140-03-L-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PHF-140-03-L-S
Samtec Inc
Board Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.095 inch | |
Body Depth | 0.535 inch | |
Body Length | 4.02 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1013VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.8 A | |
Reference Standard | UL | |
Terminal Length | 0.123 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |