Part Details for PHMKP440.3.28,10-S84 by Vishay Intertechnologies
Overview of PHMKP440.3.28,10-S84 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for PHMKP440.3.28,10-S84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4208
|
Newark | Pfc Capacitor, 3 X 154Uf, 440Vac, Can, Output (Kvar):28.1Kvar @ 50Hz, Voltage Rating:440Vac, Capacitor Dielectric Type:Pp (Polypropylene), Rated Capacitance:3 X 154Μf, Capacitance Tolerance:± 5%, Current Rating:36.9A @ 50Hz, Product Rohs Compliant: Yes |Vishay PHMKP440.3.28,10-S84 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$124.5400 / $155.5700 | Buy Now |
DISTI #
3105440
|
element14 Asia-Pacific | PFC CAPACITOR, 3 X 154UF, 440VAC, CAN RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$219.8601 / $271.3089 | Buy Now |
DISTI #
3105440
|
Farnell | PFC CAPACITOR, 3 X 154UF, 440VAC, CAN RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 6 |
|
$216.9469 / $253.0817 | Buy Now |
Part Details for PHMKP440.3.28,10-S84
PHMKP440.3.28,10-S84 CAD Models
PHMKP440.3.28,10-S84 Part Data Attributes
|
PHMKP440.3.28,10-S84
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHMKP440.3.28,10-S84
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Vishay | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |