Part Details for PHP-6P6C-5 by Power Dynamics Inc
Overview of PHP-6P6C-5 by Power Dynamics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP-6P6C-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Telephone Plug - 6 Position/6 Contact. |
172 In Stock |
|
$1.2900 / $3.4000 | Buy Now |
|
Master Electronics | Telephone Plug - 6 Position/6 Contact. |
172 In Stock |
|
$1.2900 / $3.4000 | Buy Now |