Part Details for PHP16-5,08 by Altech Corporation
Overview of PHP16-5,08 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP16-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHP16-5,08-ND
|
DigiKey | PCB HEADER508MMPSCLOSED END 16PH Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6946 | Buy Now |
DISTI #
845-PHP16-5.08
|
Mouser Electronics | Pluggable Terminal Blocks PCBHEAD 5.08mm ClEnd RoHS: Compliant | 0 |
|
$2.0900 / $2.6900 | Order Now |
DISTI #
71978477
|
RS | Pluggable PCB Block, Horizontal Header,5.08mm PS, Closed End,16P,12A,300V, Green | Altech Corp PHP16-5,08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8200 / $2.2800 | RFQ |
|
Future Electronics | PCB Header,5.08mmPS,Closed End 16 Pole,Horiz.,12A,300V RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$2.0900 / $2.3400 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 16 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant |
1000 In Stock |
|
$1.8800 / $2.4700 | Buy Now |
DISTI #
53990125
|
Verical | Conn Shrouded Header HDR 16 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2050 | Americas - 1000 |
|
$2.4784 / $3.2715 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 16 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant |
1000 In Stock |
|
$1.8800 / $2.4700 | Buy Now |
DISTI #
10113659
|
TestEquity LLC | Altech PHP16-5,08 PCB Header,5.08mmPS,Closed End 16 Pole,Horiz.,12A,300V | 0 |
|
$2.7900 | Buy Now |