Part Details for PHP17-5,08 by Altech Corporation
Overview of PHP17-5,08 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP17-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHP17-5,08-ND
|
DigiKey | PCB HEADER508MMPSCLOSED END 17PH Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8620 | Buy Now |
DISTI #
845-PHP17-5.08
|
Mouser Electronics | Pluggable Terminal Blocks PCBHEAD 5.08mm ClEnd RoHS: Compliant | 0 |
|
$2.3300 / $2.8600 | Order Now |
DISTI #
71978481
|
RS | Pluggable PCB Block, Horizontal Header,5.08mm PS, Closed End,17P,12A,300V, Green | Altech Corp PHP17-5,08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $2.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0000 / $2.6200 | Buy Now |
DISTI #
10113663
|
TestEquity LLC | Altech PHP17-5,08 PCB Header,5.08mmPS,Closed End 17 Pole,Horiz.,12A,300V | 0 |
|
$2.9700 | Buy Now |