Part Details for PHP8.4H1 by Microchip Technology Inc
Overview of PHP8.4H1 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP8.4H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PHP8.4H1-ND
|
DigiKey | BI-DIRECTIONAL TVS Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PHP8.4H1
|
Microchip Technology Inc | Bi-Directional TVS _ Molded Case 11, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$363.2200 | Buy Now |
Part Details for PHP8.4H1
PHP8.4H1 CAD Models
PHP8.4H1 Part Data Attributes
|
PHP8.4H1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PHP8.4H1
Microchip Technology Inc
Trans Voltage Suppressor Diode, 7500W, 12V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL, CASE-11, 2 PIN | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 14 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 22 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-MUFM-X2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 7500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 7.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for PHP8.4H1
This table gives cross-reference parts and alternative options found for PHP8.4H1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP8.4H1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHP8.4H1 | Trans Voltage Suppressor Diode, 7500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, PHP, 2 PIN | ProTek Devices | PHP8.4H1 vs PHP8.4H1 |
PHP8.4 | Trans Voltage Suppressor Diode, 7500W, 12V V(RWM), Bidirectional, 1 Element, Silicon | Semtech Corporation | PHP8.4H1 vs PHP8.4 |
PIP8.4 | Trans Voltage Suppressor Diode, 7500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, PIP, 2 PIN | ProTek Devices | PHP8.4H1 vs PIP8.4 |
PHP8.4H3 | Trans Voltage Suppressor Diode, 7500W, 12V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | PHP8.4H1 vs PHP8.4H3 |
PHP8.4H1 | Trans Voltage Suppressor Diode, 7500W, Bidirectional, 1 Element, Silicon | Semtech Corporation | PHP8.4H1 vs PHP8.4H1 |
PHP8.4H3 | Trans Voltage Suppressor Diode, 7500W, Bidirectional, 1 Element, Silicon | Semtech Corporation | PHP8.4H1 vs PHP8.4H3 |