-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHPT60406PY - 40 V, 6 A PNP high power bipolar transistor@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7785
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -40 V, 110 Mhz, 1.35 W, -6 A, 50 Rohs Compliant: Yes |Nexperia PHPT60406PYX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3170 / $0.6300 | Buy Now |
DISTI #
1727-2260-1-ND
|
DigiKey | TRANS PNP 40V 6A LFPAK56 PWRSO8 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1510 In Stock |
|
$0.1916 / $0.6600 | Buy Now |
DISTI #
PHPT60406PYX
|
Avnet Americas | Transistor GP BJT PNP 40V 6A 4-Pin PowerSO8 T/R - Tape and Reel (Alt: PHPT60406PYX) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1853 / $0.2211 | Buy Now |
DISTI #
771-PHPT60406PYX
|
Mouser Electronics | Bipolar Transistors - BJT PHPT60406PY/SOT669/LFPAK RoHS: Compliant | 1210 |
|
$0.1910 / $0.6600 | Buy Now |
DISTI #
V72:2272_06539995
|
Arrow Electronics | Trans GP BJT PNP 40V 6A 25000mW Automotive AEC-Q101 5-Pin(4+Tab) LFPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2225 Container: Cut Strips | Americas - 3395 |
|
$0.1916 / $0.2007 | Buy Now |
|
Future Electronics | PNP 40 V 6 A 1.35 W Surface Mount High Power Bipolar Transistor - SOT-669 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1850 / $0.1990 | Buy Now |
DISTI #
62418447
|
Verical | Trans GP BJT PNP 40V 6A 25000mW Automotive AEC-Q101 5-Pin(4+Tab) LFPAK T/R Min Qty: 31 Package Multiple: 1 Date Code: 2225 | Americas - 3395 |
|
$0.1916 / $0.1978 | Buy Now |
DISTI #
PHPT60406PYX
|
TTI | Bipolar Transistors - BJT PHPT60406PY/SOT669/LFPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1870 / $0.1980 | Buy Now |
DISTI #
PHPT60406PYX
|
Avnet Americas | Transistor GP BJT PNP 40V 6A 4-Pin PowerSO8 T/R - Tape and Reel (Alt: PHPT60406PYX) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1853 / $0.2211 | Buy Now |
DISTI #
PHPT60406PYX
|
Avnet Americas | Transistor GP BJT PNP 40V 6A 4-Pin PowerSO8 T/R - Tape and Reel (Alt: PHPT60406PYX) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1853 / $0.2211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHPT60406PYX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PHPT60406PYX
Nexperia
PHPT60406PY - 40 V, 6 A PNP high power bipolar transistor@en-us SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-8, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 210 | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 110 MHz |