-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHPT61002NYCLH - 100 V, 2 A NPN high power bipolar transistor@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3930
|
Newark | Transistor, Aec-Q101, Npn, 100V, Sot-669, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:100V, Transition Frequency Ft:140Mhz, Power Dissipation Pd:25W, Dc Collector Current:2A, Dc Current Gain Hfe:20Hfe, Transistor Caserohs Compliant: Yes |Nexperia PHPT61002NYCLHX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 659 |
|
$0.2230 / $0.6030 | Buy Now |
DISTI #
PHPT61002NYCLHX-ND
|
DigiKey | TRANS NPN 100V 2A LFPAK56 PWRSO8 Min Qty: 1500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1428 / $0.1855 | Buy Now |
DISTI #
PHPT61002NYCLHX
|
Avnet Americas | Single Bipolar Transistor, NPN, 100 V, 2 A, 25 W, LFPAK56 (SOT-669), 4 Pins, Surface Mount - Tape and Reel (Alt: PHPT61002NYCLHX) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1380 / $0.1647 | Buy Now |
DISTI #
771-PHPT61002NYCLHX
|
Mouser Electronics | Bipolar Transistors - BJT PHPT61002NYCLH/SOT669/LFPAK RoHS: Compliant | 704 |
|
$0.1420 / $0.5900 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor SOT669 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1400 / $0.1540 | Buy Now |
DISTI #
PHPT61002NYCLHX
|
TTI | Bipolar Transistors - BJT PHPT61002NYCLH/SOT669/LFPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1390 / $0.1530 | Buy Now |
DISTI #
PHPT61002NYCLHX
|
Avnet Americas | Single Bipolar Transistor, NPN, 100 V, 2 A, 25 W, LFPAK56 (SOT-669), 4 Pins, Surface Mount - Tape and Reel (Alt: PHPT61002NYCLHX) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1380 / $0.1647 | Buy Now |
DISTI #
PHPT61002NYCLHX
|
TME | Transistor: NPN, bipolar, 100V, 2A, 1.25W, LFPAK56,PowerSO8,SOT669 Min Qty: 3 | 0 |
|
$0.1950 / $0.2920 | RFQ |
DISTI #
PHPT61002NYCLHX
|
Avnet Americas | Single Bipolar Transistor, NPN, 100 V, 2 A, 25 W, LFPAK56 (SOT-669), 4 Pins, Surface Mount - Tape and Reel (Alt: PHPT61002NYCLHX) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1380 / $0.1647 | Buy Now |
DISTI #
PHPT61002NYCLHX
|
Avnet Silica | Single Bipolar Transistor, NPN, 100 V, 2 A, 25 W, LFPAK56 (SOT-669), 4 Pins, Surface Mount (Alt: PHPT61002NYCLHX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 4 Days | Silica - 1500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHPT61002NYCLHX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PHPT61002NYCLHX
Nexperia
PHPT61002NYCLH - 100 V, 2 A NPN high power bipolar transistor@en-us SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOT-669, SOP-8, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Base Capacitance-Max | 11 pF | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 25 W | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz | |
VCEsat-Max | 0.3 V |