-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHPT61002PYC - 100 V, 2 A PNP high power bipolar transistor@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6205
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -100 V, 125 Mhz, 25 W, -2 A, 20 Rohs Compliant: Yes |Nexperia PHPT61002PYCX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 93 |
|
$0.2370 / $0.5100 | Buy Now |
DISTI #
1727-1781-1-ND
|
DigiKey | TRANS PNP 100V 2A LFPAK56 PWRSO8 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4500 In Stock |
|
$0.1428 / $0.4900 | Buy Now |
DISTI #
PHPT61002PYCX
|
Avnet Americas | Trans GP PNP 100V 2A 4-Pin SOT-669 T/R - Tape and Reel (Alt: PHPT61002PYCX) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1380 / $0.1647 | Buy Now |
DISTI #
771-PHPT61002PYC
|
Mouser Electronics | Bipolar Transistors - BJT PHPT61002PYC/SOT669/LFPAK RoHS: Compliant | 1967 |
|
$0.1420 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1390 / $0.1530 | Buy Now |
|
Rochester Electronics | PHPT61002PYC - 100V, 2A PNP High Power Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 1797 |
|
$0.1242 / $0.1461 | Buy Now |
DISTI #
PHPT61002PYCX
|
TTI | Bipolar Transistors - BJT PHPT61002PYC/SOT669/LFPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1390 / $0.1540 | Buy Now |
DISTI #
PHPT61002PYCX
|
Avnet Americas | Trans GP PNP 100V 2A 4-Pin SOT-669 T/R - Tape and Reel (Alt: PHPT61002PYCX) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1380 / $0.1647 | Buy Now |
DISTI #
PHPT61002PYCX
|
TME | Transistor: PNP, bipolar, 100V, 2A, LFPAK56,PowerSO8,SOT669 Min Qty: 3 | 0 |
|
$0.1740 / $0.2670 | RFQ |
DISTI #
PHPT61002PYCX
|
Avnet Americas | Trans GP PNP 100V 2A 4-Pin SOT-669 T/R - Tape and Reel (Alt: PHPT61002PYCX) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1380 / $0.1647 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHPT61002PYCX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PHPT61002PYCX
Nexperia
PHPT61002PYC - 100 V, 2 A PNP high power bipolar transistor@en-us SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-8, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
This table gives cross-reference parts and alternative options found for PHPT61002PYCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHPT61002PYCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934067877115 | Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, MO-235, Plastic/Epoxy, 4 Pin | Nexperia | PHPT61002PYCX vs 934067877115 |