-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHPT610030NK - NPN/NPN high power double bipolar transistor@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7794
|
Newark | Bipolar Transistor Array, Dual Npn, 100 V, 1.25 W, 3 A, 10, Sot-1205 Rohs Compliant: Yes |Nexperia PHPT610030NKX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 114 |
|
$0.3440 / $0.6970 | Buy Now |
DISTI #
1727-2265-1-ND
|
DigiKey | TRANS NPN 100V 3A LFPAK Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2689 In Stock |
|
$0.2420 / $0.7300 | Buy Now |
DISTI #
PHPT610030NKX
|
Avnet Americas | Trans GP BJT NPN 100V 3A 8-Pin LFPAK56D T/R - Tape and Reel (Alt: PHPT610030NKX) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2401 / $0.2865 | Buy Now |
DISTI #
771-PHPT610030NKX
|
Mouser Electronics | Bipolar Transistors - BJT PHPT610030NK/SOT1205/LFPAK56D RoHS: Compliant | 2434 |
|
$0.2420 / $0.6600 | Buy Now |
|
Future Electronics | PHPT Series 100 V 3 A 25 W SMT NPN/NPN Double Bipolar Transistor - LFPAK-56D RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 3000Reel |
|
$0.2050 / $0.2200 | Buy Now |
DISTI #
PHPT610030NKX
|
TTI | Bipolar Transistors - BJT PHPT610030NK/SOT1205/LFPAK56D RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 13500 In Stock |
|
$0.2420 / $0.2710 | Buy Now |
DISTI #
PHPT610030NKX
|
Avnet Americas | Trans GP BJT NPN 100V 3A 8-Pin LFPAK56D T/R - Tape and Reel (Alt: PHPT610030NKX) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2401 / $0.2865 | Buy Now |
DISTI #
PHPT610030NKX
|
TME | Transistor: NPN x2, bipolar, 100V, 3A, LFPAK56D,SOT1205 Min Qty: 1 | 0 |
|
$0.3740 / $0.8320 | RFQ |
DISTI #
PHPT610030NKX
|
Avnet Americas | Trans GP BJT NPN 100V 3A 8-Pin LFPAK56D T/R - Tape and Reel (Alt: PHPT610030NKX) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2401 / $0.2865 | Buy Now |
DISTI #
PHPT610030NKX
|
Avnet Silica | Trans GP BJT NPN 100V 3A 8-Pin LFPAK56D T/R (Alt: PHPT610030NKX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHPT610030NKX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PHPT610030NKX
Nexperia
PHPT610030NK - NPN/NPN high power double bipolar transistor@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1205 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |