-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHPT610030PK - PNP/PNP high power double bipolar transistor@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2267-1-ND
|
DigiKey | TRANS 2PNP 100V 3A 8LFPAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1485 In Stock |
|
$0.2420 / $0.7300 | Buy Now |
DISTI #
PHPT610030PKX
|
Avnet Americas | Trans GP BJT PNP 100V 3A 8-Pin LFPAK56D T/R - Tape and Reel (Alt: PHPT610030PKX) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2401 / $0.2865 | Buy Now |
DISTI #
771-PHPT610030PKX
|
Mouser Electronics | Bipolar Transistors - BJT PHPT610030PK/SOT1205/LFPAK56D RoHS: Compliant | 1488 |
|
$0.2420 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2400 / $0.2600 | Buy Now |
DISTI #
PHPT610030PKX
|
TTI | Bipolar Transistors - BJT PHPT610030PK/SOT1205/LFPAK56D RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2600 | Buy Now |
DISTI #
PHPT610030PKX
|
Avnet Americas | Trans GP BJT PNP 100V 3A 8-Pin LFPAK56D T/R - Tape and Reel (Alt: PHPT610030PKX) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2401 / $0.2865 | Buy Now |
DISTI #
PHPT610030PKX
|
TME | Transistor: PNP x2, bipolar, 100V, 3A, LFPAK56D,SOT1205 Min Qty: 1 | 0 |
|
$0.4340 / $0.8870 | RFQ |
DISTI #
PHPT610030PKX
|
Avnet Americas | Trans GP BJT PNP 100V 3A 8-Pin LFPAK56D T/R - Tape and Reel (Alt: PHPT610030PKX) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2401 / $0.2865 | Buy Now |
DISTI #
PHPT610030PKX
|
Avnet Asia | Trans GP BJT PNP 100V 3A 8-Pin LFPAK56D T/R (Alt: PHPT610030PKX) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.2278 / $0.2547 | Buy Now |
DISTI #
PHPT610030PKX
|
Avnet Silica | Trans GP BJT PNP 100V 3A 8-Pin LFPAK56D T/R (Alt: PHPT610030PKX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHPT610030PKX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PHPT610030PKX
Nexperia
PHPT610030PK - PNP/PNP high power double bipolar transistor@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1205 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
This table gives cross-reference parts and alternative options found for PHPT610030PKX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHPT610030PKX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHPT610035PKX | PHPT610035PK - PNP/PNP matched high power double bipolar transistor@en-us | Nexperia | PHPT610030PKX vs PHPT610035PKX |