Part Details for PHT-103-01-L-S-002 by Samtec Inc
Overview of PHT-103-01-L-S-002 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHT-103-01-L-S-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC5345
|
Newark | .100" Terminal Strip, Press-Fit Rohs Compliant: Yes |Samtec PHT-103-01-L-S-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2717 |
|
$0.5210 / $1.8500 | Buy Now |
DISTI #
612-PHT-103-01-L-S-002-ND
|
DigiKey | CONN HDR .100" 3POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4200 | Buy Now |
DISTI #
PHT-103-01-L-S-002
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Press Fit ST Thru-Hole Bulk - Bulk (Alt: PHT-103-01-L-S-002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2717 Factory Stock |
|
$0.5400 / $1.2600 | Buy Now |
DISTI #
200-PHT10301LS002
|
Mouser Electronics | Headers & Wire Housings .100" Terminal Strip, Press-Fit RoHS: Compliant | 0 |
|
$0.3300 / $1.2600 | Order Now |
|
Onlinecomponents.com | .100" Terminal Strip, Press-Fit | 0 |
|
$0.3510 / $1.0240 | Buy Now |
|
Powell Electronics | .100" Terminal Strip, Press-Fit Min Qty: 1 | 1793 |
|
$1.2600 / $540.0000 | Buy Now |
DISTI #
PHT-103-01-L-S-002
|
Avnet Abacus | Conn Unshrouded Header HDR 3 POS 2.54mm Press Fit ST Thru-Hole Bulk (Alt: PHT-103-01-L-S-002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Terminal Strip, Press-Fit | 0 |
|
$0.3510 / $1.0240 | Buy Now |
DISTI #
5cd90f50cd7c1c4c38660fbc
|
Samtec | .100" Terminal Strip, Press-Fit RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 2717 |
|
$0.3300 / $1.2600 | Buy Now |
Part Details for PHT-103-01-L-S-002
PHT-103-01-L-S-002 CAD Models
PHT-103-01-L-S-002 Part Data Attributes:
|
PHT-103-01-L-S-002
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PHT-103-01-L-S-002
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.098 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1013VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 4.8 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PHT-103-01-L-S-002
This table gives cross-reference parts and alternative options found for PHT-103-01-L-S-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHT-103-01-L-S-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D02-9870201 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Socket | Harwin | PHT-103-01-L-S-002 vs D02-9870201 |
D02-98702T6 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Socket | Harwin | PHT-103-01-L-S-002 vs D02-98702T6 |
M71M77-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Socket | Mitsumi Electric Co Ltd | PHT-103-01-L-S-002 vs M71M77-02 |