-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1125
|
Newark | .100" Terminal Strip, Press-Fit Rohs Compliant: Yes |Samtec PHT-103-01-S-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6230 / $2.2100 | Buy Now |
DISTI #
PHT-103-01-S-S-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
326 In Stock |
|
$0.7000 / $1.6000 | Buy Now |
DISTI #
PHT-103-01-S-S
|
Avnet Americas | .100 PRESS FIT SOCKET ASSEMBLY - Bulk (Alt: PHT-103-01-S-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6600 / $1.6000 | Buy Now |
DISTI #
200-PHT10301SS
|
Mouser Electronics | Headers & Wire Housings .100" Terminal Strip, Press-Fit RoHS: Compliant | 325 |
|
$0.3300 / $1.6000 | Buy Now |
|
Onlinecomponents.com | .100" Terminal Strip, Press-Fit RoHS: Compliant | 0 |
|
$0.3300 / $1.6000 | Buy Now |
DISTI #
000000000003603696
|
Sager | Headers & Wire Housings .100 Terminal Strip, Press-Fit Min Qty: 1 | 0 |
|
$0.5900 / $1.6000 | Buy Now |
|
Master Electronics | .100" Terminal Strip, Press-Fit RoHS: Compliant | 0 |
|
$0.3300 / $1.6000 | Buy Now |
DISTI #
5cd91023cd7c1c4c3866fa37
|
Samtec | .100" Terminal Strip, Press-Fit RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$0.3300 / $1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHT-103-01-S-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PHT-103-01-S-S
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.098 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1013VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4.8 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |