Part Details for PHT-111-01-L-D by Samtec Inc
Overview of PHT-111-01-L-D by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for PHT-111-01-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PHT-111-01-L-D-ND
|
DigiKey | .100" TERMINAL STRIP, PRESS-FIT Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4800 | Buy Now |
DISTI #
PHT-111-01-L-D
|
Avnet Americas | Conn Unshrouded Header HDR 22 POS 2.54mm Press Fit ST Thru-Hole Bulk - Rail/Tube (Alt: PHT-111-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 417 Factory Stock |
|
$2.2400 / $3.6300 | Buy Now |
DISTI #
200-PHT11101LD
|
Mouser Electronics | Headers & Wire Housings .100" Terminal Strip, Press-Fit RoHS: Compliant | 0 |
|
$1.1300 / $3.6300 | Order Now |
|
Onlinecomponents.com | .100" Terminal Strip, Press-Fit RoHS: Compliant | 0 |
|
$1.1300 / $3.6300 | Buy Now |
DISTI #
PHT-111-01-L-D
|
Avnet Americas | Conn Unshrouded Header HDR 22 POS 2.54mm Press Fit ST Thru-Hole Bulk - Rail/Tube (Alt: PHT-111-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 417 Factory Stock |
|
$2.2400 / $3.6300 | Buy Now |
DISTI #
000000000003527070
|
Sager | Headers & Wire Housings .100 Terminal Strip, Press-Fit Min Qty: 1 | 0 |
|
$2.0200 / $3.6300 | Buy Now |
|
Master Electronics | .100" Terminal Strip, Press-Fit RoHS: Compliant | 0 |
|
$1.1300 / $3.6300 | Buy Now |
DISTI #
5cd91024cd7c1c4c3866fb52
|
Samtec | .100" Terminal Strip, Press-Fit RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 417 |
|
$1.1300 / $3.6300 | Buy Now |
DISTI #
PHT-111-01-L-D
|
Toby Electronics | PHT - Samtec Solderless Press-Fit Terminal Header Strip - Fast Stock Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 0 |
|
$1.0894 / $3.1563 | Buy Now |
Part Details for PHT-111-01-L-D
PHT-111-01-L-D CAD Models
PHT-111-01-L-D Part Data Attributes:
|
PHT-111-01-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PHT-111-01-L-D
Samtec Inc
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.198 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.1 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1013VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.8 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |