Part Details for PHT-150-01-S-D-100 by Samtec Inc
Overview of PHT-150-01-S-D-100 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for PHT-150-01-S-D-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PHT-150-01-S-D-100-ND
|
DigiKey | .100" TERMINAL STRIP, PRESS-FIT Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$29.2400 | Buy Now |
DISTI #
PHT-150-01-S-D-100
|
Avnet Americas | Conn Unshrouded HDR 100 POS 2.54mm Press Fit ST Through Hole Bulk - Rail/Tube (Alt: PHT-150-01-S-D-100) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$16.1800 / $23.5800 | Buy Now |
DISTI #
200-PHT15001SD100
|
Mouser Electronics | Headers & Wire Housings .100" Terminal Strip, Press-Fit RoHS: Compliant | 0 |
|
$11.4000 / $23.5800 | Order Now |
|
Onlinecomponents.com | .100" Terminal Strip, Press-Fit | 0 |
|
$8.2200 / $23.5800 | Buy Now |
DISTI #
PHT-150-01-S-D-100
|
Avnet Americas | Conn Unshrouded HDR 100 POS 2.54mm Press Fit ST Through Hole Bulk - Rail/Tube (Alt: PHT-150-01-S-D-100) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$16.1800 / $23.5800 | Buy Now |
DISTI #
PHT-150-01-S-D-100
|
Avnet Americas | Conn Unshrouded HDR 100 POS 2.54mm Press Fit ST Through Hole Bulk - Rail/Tube (Alt: PHT-150-01-S-D-100) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$16.1800 / $23.5800 | Buy Now |
DISTI #
000000000005909409
|
Sager | Headers & Wire Housings .100 Terminal Strip, Press-Fit Min Qty: 1 | 0 |
|
$14.5900 / $23.5800 | Buy Now |
|
Master Electronics | .100" Terminal Strip, Press-Fit | 0 |
|
$8.2200 / $23.5800 | Buy Now |
DISTI #
5cd91000cd7c1c4c3866d3b6
|
Samtec | .100" Terminal Strip, Press-Fit RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$8.2200 / $23.5800 | Buy Now |
Part Details for PHT-150-01-S-D-100
PHT-150-01-S-D-100 CAD Models
PHT-150-01-S-D-100 Part Data Attributes
|
PHT-150-01-S-D-100
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PHT-150-01-S-D-100
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.198 inch | |
Body Depth | 0.1 inch | |
Body Length | 5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1013VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 4.8 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 99 | |
UL Flammability Code | 94V-0 |