Part Details for PI2EQX4401DZFE by Pericom Semiconductor Corporation
Overview of PI2EQX4401DZFE by Pericom Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for PI2EQX4401DZFE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 2.5 GIGA BPS X1 LANE SERIAL PCI-EXPRESS REPEATER/EQUALIZER WITH CLOCK BUFFER AND SIGNAL DETECT FEATURE Telecom Circuit, 1-Func RoHS: Compliant | Europe - 40 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 59 |
|
RFQ |
Part Details for PI2EQX4401DZFE
PI2EQX4401DZFE CAD Models
PI2EQX4401DZFE Part Data Attributes
|
PI2EQX4401DZFE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI2EQX4401DZFE
Pericom Semiconductor Corporation
Telecom Circuit, 1-Func, 1.27 MM PITCH, GREEN, MO-220I-WJHD, TQFN-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XQCC-N36 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for PI2EQX4401DZFE
This table gives cross-reference parts and alternative options found for PI2EQX4401DZFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI2EQX4401DZFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI2EQX4401DZFEX | Telecom Circuit, 1-Func, 1.27 MM PITCH, GREEN, MO-220I-WJHD, TQFN-36 | Diodes Incorporated | PI2EQX4401DZFE vs PI2EQX4401DZFEX |