-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator/Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5680-ND
|
DigiKey | IC REG BUCK ADJ/6.5V 18A 110LGA Min Qty: 1 Lead time: 26 Weeks Container: Tray |
6743 In Stock |
|
$17.0750 / $24.0600 | Buy Now |
DISTI #
PI3526-00-LGIZ
|
Avnet Americas | Converter DC to DC Single Step Down 30V to 60V 110-Pin LGA Tray - Trays (Alt: PI3526-00-LGIZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 60 |
|
$15.1800 / $24.0600 | Buy Now |
DISTI #
492-PI3526-00-LGIZ
|
Mouser Electronics | Switching Voltage Regulators COOL-POWER NI BUCK REG 60V/12V RoHS: Compliant | 348 |
|
$16.4000 / $24.0600 | Buy Now |
DISTI #
PI3526-00-LGIZ
|
Avnet Americas | Converter DC to DC Single Step Down 30V to 60V 110-Pin LGA Tray - Trays (Alt: PI3526-00-LGIZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 60 |
|
$15.1800 / $24.0600 | Buy Now |
DISTI #
PI3526-00-LGIZ
|
Avnet Americas | Converter DC to DC Single Step Down 30V to 60V 110-Pin LGA Tray - Trays (Alt: PI3526-00-LGIZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 60 |
|
$15.1800 / $24.0600 | Buy Now |
DISTI #
PI3526-00-LGIZ
|
Avnet Abacus | Converter DC to DC Single Step Down 30V to 60V 110-Pin LGA Tray (Alt: PI3526-00-LGIZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days | Abacus - 1 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PI3526-00-LGIZ
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3526-00-LGIZ
Vicor Corporation
Switching Regulator/Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | LGA, LGA110,10X14,40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2017-12-13 | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 30 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XBGA-N110 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 110 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 18 A | |
Output Voltage-Max | 14 V | |
Output Voltage-Min | 6.5 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Equivalence Code | LGA110,10X14,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.63 mm | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 742 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for PI3526-00-LGIZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3526-00-LGIZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3526-00-BGIZ | Switching Regulator/Controller, | Vicor Corporation | PI3526-00-LGIZ vs PI3526-00-BGIZ |