-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5475-ND
|
DigiKey | IC REG BUCK ADJ/6.5V 9A 85LGA Min Qty: 1 Lead time: 26 Weeks Container: Tray |
960 In Stock |
|
$14.8500 / $20.9100 | Buy Now |
DISTI #
PI3546-00-LGIZ
|
Avnet Americas | Converter DC to DC Single Step Down 36V to 60V 85-Pin LGA Tray - Trays (Alt: PI3546-00-LGIZ) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$13.2000 / $20.9100 | Buy Now |
DISTI #
492-PI3546-00-LGIZ
|
Mouser Electronics | Switching Voltage Regulators 60Vin to 12Vout/8A RoHS: Compliant | 176 |
|
$14.2600 / $20.9100 | Buy Now |
DISTI #
PI3546-00-LGIZ
|
Avnet Americas | Converter DC to DC Single Step Down 36V to 60V 85-Pin LGA Tray - Trays (Alt: PI3546-00-LGIZ) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$13.2000 / $20.9100 | Buy Now |
DISTI #
PI3546-00-LGIZ
|
Avnet Abacus | Converter DC to DC Single Step Down 36V to 60V 85-Pin LGA Tray (Alt: PI3546-00-LGIZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 22 Weeks, 0 Days | Abacus - 10 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PI3546-00-LGIZ
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3546-00-LGIZ
Vicor Corporation
LED Driver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | SWITCHING REGULATOR |