Part Details for PI3B16233AE by Pericom Semiconductor Corporation
Overview of PI3B16233AE by Pericom Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3B16233AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Bristol Electronics | 88 |
|
RFQ | ||
|
Quest Components | BUS EXCHANGER, CBTLV/3B SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO56 | 11 |
|
$1.7250 / $1.8750 | Buy Now |
|
Quest Components | BUS EXCHANGER, CBTLV/3B SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO56 | 109 |
|
$1.5000 / $3.0000 | Buy Now |
|
Quest Components | BUS EXCHANGER, CBTLV/3B SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO56 | 9 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | BUS EXCHANGER, CBTLV/3B SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO56 | 63 |
|
$3.1000 / $4.6500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for PI3B16233AE
PI3B16233AE CAD Models
PI3B16233AE Part Data Attributes
|
PI3B16233AE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3B16233AE
Pericom Semiconductor Corporation
Bus Exchanger, CBTLV/3B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, GREEN, PLASTIC, TSSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 0.240 INCH, GREEN, PLASTIC, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.1 mm |
Alternate Parts for PI3B16233AE
This table gives cross-reference parts and alternative options found for PI3B16233AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3B16233AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3B16233AEX | Bus Exchanger, CBTLV/3B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, GREEN, PLASTIC, TSSOP-56 | Diodes Incorporated | PI3B16233AE vs PI3B16233AEX |
PI3B16233AEX | Bus Exchanger, CBTLV/3B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, GREEN, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | PI3B16233AE vs PI3B16233AEX |
PI3B16233A | Bus Exchanger, CBTLV/3B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | PI3B16233AE vs PI3B16233A |