Part Details for PI3DBS16415ZHEX by Diodes Incorporated
Overview of PI3DBS16415ZHEX by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3DBS16415ZHEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI3DBS16415ZHEXCT-ND
|
DigiKey | PCIE SWITCH V-QFN3590-42 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3199 In Stock |
|
$1.4221 / $2.9400 | Buy Now |
DISTI #
PI3DBS16415ZHEX
|
Avnet Americas | 3.3V 1Gbps to 20Gbps 2-Lane 2:1 Mux/De-Mux Switch 42-Pin TQFN - Tape and Reel (Alt: PI3DBS16415ZHEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 7000 Factory Stock |
|
$1.3640 / $1.6115 | Buy Now |
DISTI #
621-PI3DBS16415ZHEX
|
Mouser Electronics | Multiplexer Switch ICs PCIe Switch RoHS: Compliant | 1151 |
|
$1.4700 / $2.9400 | Buy Now |
DISTI #
PI3DBS16415ZHEX
|
Avnet Silica | (Alt: PI3DBS16415ZHEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PI3DBS16415ZHEX
PI3DBS16415ZHEX CAD Models
PI3DBS16415ZHEX Part Data Attributes
|
PI3DBS16415ZHEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3DBS16415ZHEX
Diodes Incorporated
Differential Multiplexer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |