Part Details for PI3DBS16415ZLCEX by Diodes Incorporated
Overview of PI3DBS16415ZLCEX by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3DBS16415ZLCEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI3DBS16415ZLCEXCT-ND
|
DigiKey | PCIE SWITCH W-QFN3060-40 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2125 In Stock |
|
$1.3574 / $2.8100 | Buy Now |
DISTI #
PI3DBS16415ZLCEX
|
Avnet Americas | 3.3V 1Gbps to 20Gbps 2-Lane 2:1 Mux/De-Mux Switch 40-Pin TQFN - Tape and Reel (Alt: PI3DBS16415ZLCEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 24 Weeks, 0 Days Container: Reel | 10500 Factory Stock |
|
$1.3020 / $1.5382 | Buy Now |
DISTI #
621-PI3DBS16415ZLCEX
|
Mouser Electronics | Multiplexer Switch ICs PCIe Switch RoHS: Compliant | 0 |
|
$1.4200 / $2.8100 | Order Now |
DISTI #
PI3DBS16415ZLCEX
|
Avnet Silica | 3.3V 1Gbps to 20Gbps 2-Lane 2:1 Mux/De-Mux Switch 40-Pin TQFN (Alt: PI3DBS16415ZLCEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PI3DBS16415ZLCEX
PI3DBS16415ZLCEX CAD Models
PI3DBS16415ZLCEX Part Data Attributes
|
PI3DBS16415ZLCEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3DBS16415ZLCEX
Diodes Incorporated
Differential Multiplexer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |