Part Details for PI3DPX1207Q3ZHEX by Diodes Incorporated
Overview of PI3DPX1207Q3ZHEX by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3DPX1207Q3ZHEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3574
|
Newark | Dp/Usb3.1 Linear Redriver, -40To85Deg C |Diodes Inc. PI3DPX1207Q3ZHEX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1900 / $3.2000 | Buy Now |
DISTI #
31-PI3DPX1207Q3ZHEXCT-ND
|
DigiKey | ACTIVE DISPLAY,V-QFN3590-42,T&R, Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9597 In Stock |
|
$1.8750 / $2.8200 | Buy Now |
DISTI #
PI3DPX1207Q3ZHEX
|
Avnet Americas | DP-Alt DP1.4/USB3.1 10Gbps Linear Redriver with Integrated AUX Switch and AUX Listener 42-Pin TQFN - Tape and Reel (Alt: PI3DPX1207Q3ZHEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.8600 / $2.1975 | Buy Now |
DISTI #
621-PI3DPX1207Q3ZHEX
|
Mouser Electronics | Interface - Signal Buffers, Repeaters Active Display V-QFN3590-42 T&R 3.5K RoHS: Compliant | 3235 |
|
$1.8700 / $2.8200 | Buy Now |
DISTI #
PI3DPX1207Q3ZHEX
|
Avnet Americas | DP-Alt DP1.4/USB3.1 10Gbps Linear Redriver with Integrated AUX Switch and AUX Listener 42-Pin TQFN - Tape and Reel (Alt: PI3DPX1207Q3ZHEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.8600 / $2.1975 | Buy Now |
DISTI #
PI3DPX1207Q3ZHEX
|
Avnet Silica | DP-Alt DP1.4/USB3.1 10Gbps Linear Redriver with Integrated AUX Switch and AUX Listener 42-Pin TQFN (Alt: PI3DPX1207Q3ZHEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | TQFN-42-EP(3.5x9) Signal Buffers Repeaters Splitters ROHS | 3500 |
|
$2.2202 / $3.3918 | Buy Now |