Part Details for PI3EQX12904EZHEX by Diodes Incorporated
Overview of PI3EQX12904EZHEX by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3EQX12904EZHEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0668
|
Newark | Pcie Devices, -40 To 85Deg C |Diodes Inc. PI3EQX12904EZHEX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20 |
|
$2.1300 / $3.7000 | Buy Now |
DISTI #
31-PI3EQX12904EZHEXCT-ND
|
DigiKey | SATA EQX V-QFN3590-42 T&R 3.5K Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2906 In Stock |
|
$1.6120 / $3.2100 | Buy Now |
DISTI #
PI3EQX12904EZHEX
|
Avnet Americas | PCIe 3.0/SATA3 Combo ReDriver 2-Lane/4 Channel 3.3V 42-Pin TQFN T/R - Tape and Reel (Alt: PI3EQX12904EZHEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 105000 Factory Stock |
|
$1.4880 / $1.7580 | Buy Now |
DISTI #
621-PI3EQX12904EZHEX
|
Mouser Electronics | Interface - Signal Buffers, Repeaters SATA Eqx V-QFN3590-42 T&R 3.5K | 10460 |
|
$1.6500 / $3.2100 | Buy Now |
DISTI #
PI3EQX12904EZHEX
|
Avnet Silica | PCIe 3.0/SATA3 Combo ReDriver 2-Lane/4 Channel 3.3V 42-Pin TQFN T/R (Alt: PI3EQX12904EZHEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PI3EQX12904EZHEX
PI3EQX12904EZHEX CAD Models
PI3EQX12904EZHEX Part Data Attributes:
|
PI3EQX12904EZHEX
Diodes Incorporated
Buy Now
|
Compare Parts:
PI3EQX12904EZHEX
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |