Part Details for PI3USB102ZMEX by Diodes Incorporated
Overview of PI3USB102ZMEX by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3USB102ZMEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3616
|
Newark | Power Load Switch, 150Deg C |Diodes Inc. PI3USB102ZMEX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6290 / $1.3700 | Buy Now |
DISTI #
PI3USB102ZMEXCT-ND
|
DigiKey | IC USB SWITCH DUAL 2X1 10UQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10386 In Stock |
|
$0.5171 / $1.3300 | Buy Now |
DISTI #
PI3USB102ZMEX
|
Avnet Americas | USB Power SW 7V 0.12A 10-Pin UQFN T/R - Tape and Reel (Alt: PI3USB102ZMEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4960 / $0.5860 | Buy Now |
DISTI #
729-PI3USB102ZMEX
|
Mouser Electronics | USB Switch ICs Dual SPDT for USBHSapplication RoHS: Compliant | 3655 |
|
$0.5170 / $1.3200 | Buy Now |
DISTI #
PI3USB102ZMEX
|
Avnet Asia | USB Power SW 7V 0.12A 10-Pin UQFN T/R (Alt: PI3USB102ZMEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1729 / $0.1934 | Buy Now |
DISTI #
PI3USB102ZMEX
|
Avnet Silica | USB Power SW 7V 0.12A 10-Pin UQFN T/R (Alt: PI3USB102ZMEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PI3USB102ZMEX
PI3USB102ZMEX CAD Models
PI3USB102ZMEX Part Data Attributes
|
PI3USB102ZMEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3USB102ZMEX
Diodes Incorporated
Multiplexer And Demux/Decoder, USB Series, 1-Func, 2 Line Input, 4 Line Output, True Output, 1.40 X 1.80 MM, 0.50 MM HEIGHT, GREEN, MO-220, TQFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | 1.40 X 1.80 MM, 0.50 MM HEIGHT, GREEN, MO-220, TQFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | USB | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e3 | |
Length | 1.8 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 4.4 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 1.4 mm |
Alternate Parts for PI3USB102ZMEX
This table gives cross-reference parts and alternative options found for PI3USB102ZMEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3USB102ZMEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3USB10MZEE | Multiplexer And Demux/Decoder, USB Series, 1-Func, 2 Line Input, 4 Line Output, True Output, 3 X 3.50 MM, GREEN, TDFN-12 | Diodes Incorporated | PI3USB102ZMEX vs PI3USB10MZEE |
PI3USB10LP-AZLEX | Multiplexer And Demux/Decoder, USB Series, 1-Func, 2 Line Input, 4 Line Output, True Output, CMOS, 1.30 X 1.60 MM, GREEN, TQFN-10 | Pericom Semiconductor Corporation | PI3USB102ZMEX vs PI3USB10LP-AZLEX |
PI3USB10LP-AZME | Multiplexer And Demux/Decoder, USB Series, 1-Func, 2 Line Input, 4 Line Output, True Output, CMOS, 1.40 X 1.80 MM, GREEN, UQFN-10 | Pericom Semiconductor Corporation | PI3USB102ZMEX vs PI3USB10LP-AZME |
PI3USB14-ALE | Multiplexer And Demux/Decoder, 2-Func, 4 Line Input, CMOS, PDSO16 | Pericom Semiconductor Corporation | PI3USB102ZMEX vs PI3USB14-ALE |
PI3USB10ZEE | Multiplexer And Demux/Decoder, USB Series, 1-Func, 2 Line Input, 4 Line Output, True Output, CMOS, GREEN, TDFN-12 | Diodes Incorporated | PI3USB102ZMEX vs PI3USB10ZEE |
PI3USB40AE | Multiplexer And Demux/Decoder, USB Series, 1-Func, 8 Line Input, 16 Line Output, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | Diodes Incorporated | PI3USB102ZMEX vs PI3USB40AE |
PI3USB14LE | Multiplexer And Demux/Decoder, USB Series, 2-Func, 1 Line Input, 4 Line Output, True Output, PDSO16, 0.173 INCH, GREEN, PLASTIC, TSSOP-16 | Pericom Semiconductor Corporation | PI3USB102ZMEX vs PI3USB14LE |
PI3USB10LP-AZLE | Multiplexer And Demux/Decoder, USB Series, 1-Func, 2 Line Input, 4 Line Output, True Output, CMOS, 1.30 X 1.60 MM, GREEN, TQFN-10 | Diodes Incorporated | PI3USB102ZMEX vs PI3USB10LP-AZLE |
PI3USB14Q | Multiplexer And Demux/Decoder, USB Series, 2-Func, 1 Line Input, 4 Line Output, True Output, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | PI3USB102ZMEX vs PI3USB14Q |
PI3USB14-AQE | Multiplexer And Demux/Decoder | Pericom Semiconductor Corporation | PI3USB102ZMEX vs PI3USB14-AQE |