Part Details for PI3USB221ZEEX by Pericom Semiconductor Corporation
Overview of PI3USB221ZEEX by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI3USB221ZEEX
PI3USB221ZEEX CAD Models
PI3USB221ZEEX Part Data Attributes
|
PI3USB221ZEEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3USB221ZEEX
Pericom Semiconductor Corporation
Differential Multiplexer, PDSO10, GREEN, MO-229, TDFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SON | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-N10 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for PI3USB221ZEEX
This table gives cross-reference parts and alternative options found for PI3USB221ZEEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3USB221ZEEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3USB221ZEEX | Differential Multiplexer, PDSO10, TDFN-10 | Diodes Incorporated | PI3USB221ZEEX vs PI3USB221ZEEX |
PI3USB221ZEE | Differential Multiplexer, PDSO10, GREEN, MO-229, TDFN-10 | Pericom Semiconductor Corporation | PI3USB221ZEEX vs PI3USB221ZEE |