Part Details for PI4IOE5V9554LEX by Diodes Incorporated
Overview of PI4IOE5V9554LEX by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PI4IOE5V9554LEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI4IOE5V9554LEXCT-ND
|
DigiKey | IC XPNDR 400KHZ I2C 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2019 In Stock |
|
$0.5042 / $1.3000 | Buy Now |
DISTI #
PI4IOE5V9554LEX
|
Avnet Americas | I2C and SMBus I/O Port T/R - Tape and Reel (Alt: PI4IOE5V9554LEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4836 / $0.5714 | Buy Now |
DISTI #
729-PI4IOE5V9554LEX
|
Mouser Electronics | Interface - I/O Expanders 8-bit I2C and SMBus IO Port RoHS: Compliant | 1302 |
|
$0.5040 / $1.3000 | Buy Now |
DISTI #
PI4IOE5V9554LEX
|
Avnet Americas | I2C and SMBus I/O Port T/R - Tape and Reel (Alt: PI4IOE5V9554LEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4836 / $0.5714 | Buy Now |
DISTI #
PI4IOE5V9554LEX
|
Avnet Americas | I2C and SMBus I/O Port T/R - Tape and Reel (Alt: PI4IOE5V9554LEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4836 / $0.5714 | Buy Now |
DISTI #
PI4IOE5V9554LEX
|
Avnet Asia | I2C and SMBus I/O Port T/R (Alt: PI4IOE5V9554LEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.4818 / $0.5850 | Buy Now |
|
CHIPMALL.COM LIMITED | IC I/O EXPANDER 8-BIT 16TSSOP | 2399 |
|
$0.6581 | Buy Now |
Part Details for PI4IOE5V9554LEX
PI4IOE5V9554LEX CAD Models
PI4IOE5V9554LEX Part Data Attributes
|
PI4IOE5V9554LEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI4IOE5V9554LEX
Diodes Incorporated
Interface Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |