Part Details for PI4MSD5V9546ALEX by Diodes Incorporated
Overview of PI4MSD5V9546ALEX by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI4MSD5V9546ALEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI4MSD5V9546ALEXCT-ND
|
DigiKey | IC BUS SWITCH 1 X 4:1 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10124 In Stock |
|
$0.6944 / $1.6400 | Buy Now |
DISTI #
PI4MSD5V9546ALEX
|
Avnet Americas | PERPI4MSD5V9546ALEX I/O EXPANDER - Tape and Reel (Alt: PI4MSD5V9546ALEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 750090000 Factory Stock |
|
RFQ | |
DISTI #
729-PI4MSD5V9546ALEX
|
Mouser Electronics | Multiplexer Switch ICs 4 Channel I2C Bus Switch with Reset RoHS: Compliant | 1400 |
|
$0.6940 / $1.6400 | Buy Now |
DISTI #
PI4MSD5V9546ALEX
|
Avnet Americas | PERPI4MSD5V9546ALEX I/O EXPANDER - Tape and Reel (Alt: PI4MSD5V9546ALEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 750090000 Factory Stock |
|
RFQ | |
|
Ameya Holding Limited | 21471 |
|
RFQ | ||
DISTI #
PI4MSD5V9546ALEX
|
Avnet Americas | PERPI4MSD5V9546ALEX I/O EXPANDER - Tape and Reel (Alt: PI4MSD5V9546ALEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 750090000 Factory Stock |
|
RFQ | |
DISTI #
PI4MSD5V9546ALEX
|
Avnet Asia | PERPI4MSD5V9546ALEX I/O EXPANDER (Alt: PI4MSD5V9546ALEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.6471 / $0.7237 | Buy Now |
DISTI #
PI4MSD5V9546ALEX
|
Avnet Silica | PERPI4MSD5V9546ALEX I/O EXPANDER (Alt: PI4MSD5V9546ALEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for PI4MSD5V9546ALEX
PI4MSD5V9546ALEX CAD Models
PI4MSD5V9546ALEX Part Data Attributes
|
PI4MSD5V9546ALEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI4MSD5V9546ALEX
Diodes Incorporated
Interface Circuit, PDSO16, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |