Part Details for PI5A126WX by Pericom Semiconductor Corporation
Overview of PI5A126WX by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Price & Stock for PI5A126WX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8 | 2361 |
|
$2.1000 / $6.0000 | Buy Now |
Part Details for PI5A126WX
PI5A126WX CAD Models
PI5A126WX Part Data Attributes:
|
PI5A126WX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5A126WX
Pericom Semiconductor Corporation
SPST, 2 Func, 1 Channel, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3 +/-10% SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 43 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 18 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 12 ns | |
Switch-on Time-Max | 25 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for PI5A126WX
This table gives cross-reference parts and alternative options found for PI5A126WX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5A126WX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5A126WEX | SPST, 2 Func, 1 Channel, PDSO8, PLASTIC, SOIC-8 | Pericom Semiconductor Corporation | PI5A126WX vs PI5A126WEX |
PI5A126W | SPST, 2 Func, 1 Channel, CMOS, PDSO8, PLASTIC, SOIC-8 | Pericom Semiconductor Corporation | PI5A126WX vs PI5A126W |
PI5A126WE | SPST, 2 Func, 1 Channel, PDSO8, PLASTIC, SOIC-8 | Pericom Semiconductor Corporation | PI5A126WX vs PI5A126WE |