-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI5USB2546AZHEXCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 16TQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19400 In Stock |
|
$0.5430 / $1.4000 | Buy Now |
DISTI #
PI5USB2546AZHEX
|
Avnet Americas | USB Interface, USB 2.0/USB 3.0, 4.5 V to 5.5 V, 16 Pins, TQFN-EP - Tape and Reel (Alt: PI5USB2546AZHEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 199500 Factory Stock |
|
$0.5208 / $0.6153 | Buy Now |
DISTI #
729-PI5USB2546AZHEX
|
Mouser Electronics | USB Switch ICs USB Charging Port Load Det Pwr Switch RoHS: Compliant | 6937 |
|
$0.5420 / $1.4000 | Buy Now |
DISTI #
PI5USB2546AZHEX
|
Avnet Americas | USB Interface, USB 2.0/USB 3.0, 4.5 V to 5.5 V, 16 Pins, TQFN-EP - Tape and Reel (Alt: PI5USB2546AZHEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 199500 Factory Stock |
|
$0.5208 / $0.6153 | Buy Now |
DISTI #
PI5USB2546AZHEX
|
Avnet Americas | USB Interface, USB 2.0/USB 3.0, 4.5 V to 5.5 V, 16 Pins, TQFN-EP - Tape and Reel (Alt: PI5USB2546AZHEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 199500 Factory Stock |
|
$0.5208 / $0.6153 | Buy Now |
DISTI #
PI5USB2546AZHEX
|
Avnet Asia | USB Interface, USB 2.0/USB 3.0, 4.5 V to 5.5 V, 16 Pins, TQFN-EP (Alt: PI5USB2546AZHEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
PI5USB2546AZHEX
|
Avnet Silica | (Alt: PI5USB2546AZHEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 0 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC PWR SWITCH N-CHAN 1:1 16TQFN | 6785 |
|
$0.5454 / $0.8947 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy