Part Details for PI6-1P-24VDC by Altech Corporation
Overview of PI6-1P-24VDC by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6-1P-24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-PI6-1P-24VDC-ND
|
DigiKey | MINIATURE RELAY, SPDT Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6500 | Buy Now |
DISTI #
845-PI61P24VDC
|
Mouser Electronics | Industrial Relays Miniature relay, SPDT | 36 |
|
$19.6400 / $26.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$17.3000 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC RoHS: Compliant |
40 In Stock 100 Factory Stock |
|
$16.9100 / $22.0100 | Buy Now |
|
Powell Electronics | Min Qty: 10 | 60 |
|
$21.6200 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC RoHS: Compliant |
40 In Stock 100 Factory Stock |
|
$16.9100 / $22.0100 | Buy Now |
DISTI #
10112080
|
TestEquity LLC | Altech PI6-1P-24VDC Miniature relay, SPDT 24VDC coil, 6A, 250VAC/24VDC | 0 |
|
$24.9500 | Buy Now |