Part Details for PI6C10810HE by Diodes Incorporated
Overview of PI6C10810HE by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6C10810HE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI6C10810HE-2017
|
Avnet Americas | 250MHZ, 1:10 NETWORKINGCLOCK BUFFER - Rail/Tube (Alt: PI6C10810HE-2017) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Container: Tube | 0 |
|
RFQ | |
|
Chip1Cloud | IC CLK BUFF 1:10 250MHZ 20SSOP / 1.2V-2.5V, 250MHz, 1:10 Networking Clock Buffer | 32000 |
|
RFQ |
Part Details for PI6C10810HE
PI6C10810HE CAD Models
PI6C10810HE Part Data Attributes:
|
PI6C10810HE
Diodes Incorporated
Buy Now
|
Compare Parts:
PI6C10810HE
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |